reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BDP 950 SMD :: Transistor SMD PNP SOT-223 60 V 3 A 3 W

Item-No.: BDP 950 SMD
€0,37
Category of goods: 1


BDP 950 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • SOT-223
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 3 A
    • Ptot
    • 3 W
    • fT
    • 100 MHz
    • B
    • 85 ... 475

Housing: SOT-223



Manufacturer : INFINEON
Factory number : BDP950H6327XTSA1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • SOT-223
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 3 A
    • Ptot
    • 3 W
    • fT
    • 100 MHz
    • B
    • 85 ... 475