reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD 909 :: NPN TO-220 transistor 80 V 15 A 90 W

Item-No.: BD 909
€0,36
Category of goods: 1 = discountable

BD 909

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 80 V
    • Ic
    • 15 A
    • Ptot
    • 90 W
    • fT
    • >3 MHz
    • B
    • 40 ... 250





Manufacturer : CDIL
Factory number : BD909
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 80 V
    • Ic
    • 15 A
    • Ptot
    • 90 W
    • fT
    • >3 MHz
    • B
    • 40 ... 250