reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD 901 :: NPN-Darl+Dio TO-220 transistor 100 V 8 A 70 W

Item-No.: BD 901
€0,47
Category of goods: 1 = discountable

BD 901

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN-Darl+Dio
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 8 A
    • Ptot
    • 70 W
    • B
    • >750





Manufacturer : INCHANGE
Factory number : BD901
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN-Darl+Dio
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 8 A
    • Ptot
    • 70 W
    • B
    • >750
Datasheet/manual