reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD 677A :: Transistor NPN-Darl TO-126 60V 4A 40W

Item-No.: BD 677A
€0,31
Category of goods: 1


BD 677A

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN-Darl
    • Housing
    • TO-126
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 4 A
    • Ptot
    • 40 W
    • fT
    • >1 MHz
    • B
    • >750

Housing: SOT-32



Manufacturer : CDIL
Factory number : BD677A
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN-Darl
    • Housing
    • TO-126
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 4 A
    • Ptot
    • 40 W
    • fT
    • >1 MHz
    • B
    • >750