reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD 439 :: NPN TO-126 transistor 60 V 4 A 36 W

Item-No.: BD 439
€0,31
Category of goods: 1 = discountable

BD 439

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • TO-126
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 4 A
    • Ptot
    • 36 W
    • fT
    • >3 MHz
    • B
    • >20





Manufacturer : INCHANGE
Factory number : BD439
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • TO-126
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 4 A
    • Ptot
    • 36 W
    • fT
    • >3 MHz
    • B
    • >20
Datasheet/manual