reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD 245C :: NPN SOT-93 transistor 100 V 10 A 80 W

Item-No.: BD 245C
€0,88
Category of goods: 1


BD 245C

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • SOT-93
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 10 A
    • Ptot
    • 80 W
    • fT
    • >3 MHz
    • B
    • >20

Housing: SOT-93



Manufacturer : INCHANGE
Factory number : BD245C
Package weight : 0.0039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • SOT-93
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 10 A
    • Ptot
    • 80 W
    • fT
    • >3 MHz
    • B
    • >20