reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD 241C :: NPN TO-220 transistor 100 V 3 A 40 W

Item-No.: BD 241C
€0,29
Category of goods: 1


BD 241C

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 3 A
    • Ptot
    • 40 W
    • fT
    • >3 MHz
    • B
    • >25

=TIP 31 C



Manufacturer : INCHANGE
Factory number : BD241C
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 3 A
    • Ptot
    • 40 W
    • fT
    • >3 MHz
    • B
    • >25