reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD 240 :: PNP TO-220 transistor 45 V 2 A 30 W

Item-No.: BD 240
€0,30
Category of goods: 1 = discountable

BD240

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 45 V
    • Ic
    • 2 A
    • Ptot
    • 30 W
    • fT
    • >3 MHz
    • B
    • >40

Housing: TO-220



Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 45 V
    • Ic
    • 2 A
    • Ptot
    • 30 W
    • fT
    • >3 MHz
    • B
    • >40
Datasheet/manual