reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD 138 :: Transistor PNP TO-126 60 V 1.5 A 8 W

Item-No.: BD 138
€0,16
Category of goods: 1 = discountable

BD 138

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • TO-126
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 1.5 A
    • Ptot
    • 8 W
    • B
    • 60 ... 160





Manufacturer : CDIL
Factory number : BD138
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • TO-126
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 1.5 A
    • Ptot
    • 8 W
    • B
    • 60 ... 160
Datasheet/manual