reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD 131 :: NPN TO-126 transistor 70 V 3 A 15 W

Item-No.: BD 131
€0,21
Category of goods: 1 = discountable

BD 131

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • TO-126
  • Electrical values
    • Uces
    • 70 V
    • Ic
    • 3 A
    • Ptot
    • 15 W
    • fT
    • 60 MHz
    • B
    • >20





Manufacturer : CDIL
Factory number : BD131
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • TO-126
  • Electrical values
    • Uces
    • 70 V
    • Ic
    • 3 A
    • Ptot
    • 15 W
    • fT
    • 60 MHz
    • B
    • >20
Datasheet/manual