reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AO Z1280CI :: Voltageregulator, 0.8-26V, 1.2A, SOT-23

Item-No.: AO Z1280CI
€0,36
Category of goods: 1 = discountable

AO Z1280CI

  • Package: SOT-23

  • Input Voltage: 0.8 … 26 V

  • Output Current: 1.2 A

  • switching frequency: 1800 KHz

  • efficiency: 95%

  • temperature range: -40 … +85 °C



Manufacturer : ALPHA UND OMEGA
Factory number : AOZ1280CI
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual