reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AO Z1021AI :: Voltageregulator, 0.8-16V, 3A, SO-8

Item-No.: AO Z1021AI
€0,97
Category of goods: 1


AO Z1021AI

  • Package: SO-8

  • Input Voltage: 0.8 ... 16 V

  • Output Voltage: 0.5 … 16 V

  • switching frequency: 350 ... 600 KHz

  • efficiency: 95%

  • temperature range: -40 … +85 °C



Manufacturer : ALPHA UND OMEGA
Factory number : AOZ1021AI
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual