reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AO Z1020AI :: Voltageregulator, 0.8-16V, 2A, SO-8

Item-No.: AO Z1020AI
€0,91
Category of goods: 1 = discountable

AO Z1020AI

  • Package: SO-8

  • Input Voltage: 16 V

  • Output Voltage: 0.5-16 V

  • switching frequency: 600 KHz

  • efficiency: 95%

  • temperature range: -40 … +85 °C



Manufacturer : ALPHA UND OMEGA
Factory number : AOZ1020AI
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual