reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AO L1240 :: MOSFET N-CH, 40V, 69A, USO-8

Item-No.: AO L1240
€0,99
Category of goods: 1 = discountable

AO L1240

  • Package: Ultra SO-8

  • polarity: N

  • Drain-voltage: 40 V

  • Drain-current: 69 A

  • power: 125 W

  • temperature range: -55 … +175 °C



Manufacturer : ALPHA UND OMEGA
Factory number : AOL1240
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual