reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AO D4185 :: MOSFET P-CH, 40V, 50A, DPAK

Item-No.: AO D4185
€0,60
Category of goods: 1 = discountable

AO D4185

  • Package: DPAK

  • polarity: P

  • Drain-voltage: 40 V

  • Drain-current: 50 A

  • power: 2.5 W

  • temperature range: -55 … +150 °C



Manufacturer : ALPHA UND OMEGA
Factory number : AOD4185
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual