reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AO D4184A :: MOSFET N-CH, 40V, 50A, DPAK

Item-No.: AO D4184A
€0,46
Category of goods: 1


AO D4184A

  • Package: DPAK

  • polarity: N

  • Drain-voltage: 40 V

  • Drain-current: 50 A

  • power: 50 W

  • temperature range: -55 … +150 °C



Manufacturer : ALPHA UND OMEGA
Factory number : AOD4184A
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual