reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AO D4132 :: MOSFET N-CH, 30V, 85A, DPAK

Item-No.: AO D4132
€0,71
Category of goods: 1 = discountable

AO D4132

  • Package: DPAK

  • polarity: N

  • Drain-voltage: 30 V

  • Drain-current: 85 A

  • power: 2.5 W

  • temperature range: -55 … +175 °C



Manufacturer : ALPHA UND OMEGA
Factory number : AOD4132
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual