reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AO 6402A :: MOSFET N-CH, 30V, 7.5A, TSOP-6

Item-No.: AO 6402A
€0,18
Category of goods: 1


AO 6402A

  • Package: TSOP-6

  • polarity: N

  • Drain-voltage: 30 V

  • Drain-current: 7.5 A

  • power: 2 W

  • temperature range: -55 … +175 °C



Manufacturer : ALPHA UND OMEGA
Factory number : AO6402A
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual