reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AO 4800B :: MOSFET N-CH, 30V, 6.9A, SO-8

Item-No.: AO 4800B
€0,32
Category of goods: 1


AO 4800B

  • Package: SO-8

  • polarity: N

  • Drain-voltage: 30 V

  • Drain-current: 6.9 A

  • power: 2 W

  • temperature range: -55 … +175 °C



Manufacturer : ALPHA UND OMEGA
Factory number : AO4800B
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual