reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AO 4421 :: MOSFET P-CH, 60V, 6.2A, SO-8

Item-No.: AO 4421
€0,58
Category of goods: 1
Bargain Item!
Limited amount available.

AO 4421

  • Package: SO-8

  • polarity: P

  • Drain-voltage: 60 V

  • Drain-current: 6.2 A

  • power: 3.1 W

  • temperature range: -55 … +150 °C



Manufacturer : ALPHA UND OMEGA
Factory number : AO4421
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual