reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AO 4407A :: MOSFET P-CH, 30V, 12A, SO-8

Item-No.: AO 4407A
€0,29
Category of goods: 1 = discountable

AO 4407A

  • Package: SO-8

  • polarity: P

  • Drain-voltage: 30 V

  • Drain-current: 12 A

  • power: 3.1 W

  • temperature range: -55 … +150 °C



Manufacturer : ALPHA UND OMEGA
Factory number : AO4407A
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual