reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AO 3422 :: MOSFET N-CH, 55V, 2.1A, SOT-23

Item-No.: AO 3422
€0,27
Category of goods: 1 = discountable

AO 3422

  • Package: SOT-23

  • polarity: N

  • Drain-voltage: 55 V

  • Drain-current: 2.1 A

  • power: 1.25 W

  • temperature range: -55 … +175 °C



Manufacturer : ALPHA UND OMEGA
Factory number : AO3422
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual