reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AO 3420 :: MOSFET N-CH, 20V, 6A, SOT-23



AO 3420

  • Package: SOT-23

  • polarity: N

  • Drain-voltage: 20 V

  • Drain-current: 6 A

  • power: 1.4 W

  • temperature range: -55 … +150 °C



Manufacturer : ALPHA UND OMEGA
Factory number : AO3420
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual