reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AO 3418 :: MOSFET N-CH, 30V, 3.8A, SOT-23

Item-No.: AO 3418
€0,14
Category of goods: 1


AO 3418

  • Package: SOT-23

  • polarity: N

  • Drain-voltage: 30 V

  • Drain-current: 3.8 A

  • power: 1.4 W

  • temperature range: -55 … +150 °C



Manufacturer : ALPHA UND OMEGA
Factory number : AO3418
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual