reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2SK 364 :: Transistor, 2SK 364

Item-No.: 2SK 364
€0,64
Category of goods: 1


2SK 364

  • Product Description
  • Technical information
  • General
    • Type
    • 2SK364
    • Technology
    • Field effect transistor
    • Housing
    • TO-92
    • Design
    • N-FET
  • Electrical values
    • Ucbo
    • 40 V
    • Ic
    • 0.003 A
    • Ptot
    • 0.4 W

2SK 364



Manufacturer : TOSHIBA
Factory number : 2SK364
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SK364
    • Technology
    • Field effect transistor
    • Housing
    • TO-92
    • Design
    • N-FET
  • Electrical values
    • Ucbo
    • 40 V
    • Ic
    • 0.003 A
    • Ptot
    • 0.4 W
Datasheet/manual