reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2SK 2645 :: Transistor 2SK 2645

Item-No.: 2SK 2645
€0,99
Category of goods: 1 = discountable

2SK2645

  • Product Description
  • Technical information
  • General
    • Type
    • 2SK2645
    • Technology
    • Field effect transistor
    • Housing
    • TO-220F
    • Design
    • N-FET
  • Electrical values
    • Ucbo
    • 600 V
    • Ic
    • 9 A
    • Ptot
    • 50 W

2SK 2645



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SK2645
    • Technology
    • Field effect transistor
    • Housing
    • TO-220F
    • Design
    • N-FET
  • Electrical values
    • Ucbo
    • 600 V
    • Ic
    • 9 A
    • Ptot
    • 50 W
Datasheet/manual