reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2SK 216 :: Transistor 2SK 216

Item-No.: 2SK 216
€3,99
Category of goods: 1


2SK 216

  • Product Description
  • Technical information
  • General
    • Type
    • 2SK216
    • Technology
    • Field effect transistor
    • Housing
    • TO-220
    • Design
    • N-FET
  • Electrical values
    • Ucbo
    • 200 V
    • Ic
    • 0.5 A
    • Ptot
    • 30 W

2SK 216



Manufacturer : RENESAS
Factory number : 2SK216
Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SK216
    • Technology
    • Field effect transistor
    • Housing
    • TO-220
    • Design
    • N-FET
  • Electrical values
    • Ucbo
    • 200 V
    • Ic
    • 0.5 A
    • Ptot
    • 30 W
Datasheet/manual