reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD 965 :: Transistor 2SD 965 NPN, 40 V, 5 A, TO-92

Item-No.: SD 965
€0,19
Category of goods: 1


2SD965

  • Product Description
  • Technical information
  • General
    • Type
    • 2SD965
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 40 V
    • Ic
    • 5 A
    • Ptot
    • 0.75 W
    • fT
    • 150 MHz

Transistor 2SD 965 NPN, 40 V, 5 A, TO-92



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SD965
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 40 V
    • Ic
    • 5 A
    • Ptot
    • 0.75 W
    • fT
    • 150 MHz
Datasheet/manual