reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD 718 :: Transistor 2SD 718 NPN, 120 V, 8 A, TO-3PI

Item-No.: SD 718
€0,99
Category of goods: 1

SD 718

  • Product Description
  • Technical information
  • General
    • Type
    • 2SD718
    • Housing
    • TO-3PI
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 8 A
    • Ptot
    • 80 W
    • fT
    • 12 MHz

Transistor 2SD 718 NPN, 120 V, 8 A, TO-3PI



Manufacturer : INCHANGE
Factory number : 2SD718
Package weight : 0.0046 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SD718
    • Housing
    • TO-3PI
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 8 A
    • Ptot
    • 80 W
    • fT
    • 12 MHz