reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD 438 :: Transistor 2SD 438 NPN, 100 V, 0.7 A, TO-92MP

Item-No.: SD 438
€0,27
Category of goods: 1


SD 438

  • Product Description
  • Technical information
  • General
    • Type
    • 2SD438
    • Housing
    • MP
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 100 V
    • Ic
    • 0.7 A
    • Ptot
    • 0.9 W
    • fT
    • 100 MHz

Transistor 2SD 438 NPN, 100 V, 0.7 A, TO-92MP



Manufacturer : CDIL
Factory number : 2SD438
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SD438
    • Housing
    • MP
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 100 V
    • Ic
    • 0.7 A
    • Ptot
    • 0.9 W
    • fT
    • 100 MHz
Datasheet/manual