reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD 1207 :: Transistor 2SD 1207 NPN, 60 V, 2 A, TO-92L

Item-No.: SD 1207
€0,28
Category of goods: 1


SD 1207

  • Product Description
  • Technical information
  • General
    • Type
    • 2SD1207
    • Housing
    • TO-92L
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 2 A
    • Ptot
    • 1 W

Transistor 2SD 1207 NPN, 60 V, 2 A, TO-92L



Manufacturer : SANYO
Factory number : 2SD1207
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SD1207
    • Housing
    • TO-92L
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 2 A
    • Ptot
    • 1 W
Datasheet/manual