reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD 1138 :: Transistor 2SD 1138 NPN, 200 V, 2 A, TO-220

Item-No.: SD 1138
€0,52
Category of goods: 1 = discountable

SD 1138

  • Product Description
  • Technical information
  • General
    • Type
    • 2SD1138
    • Housing
    • TO-220
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 200 V
    • Ic
    • 2 A
    • Ptot
    • 30 W

Transistor 2SD 1138 NPN, 200 V, 2 A, TO-220



Manufacturer : INCHANGE
Factory number : 2SD1138
Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SD1138
    • Housing
    • TO-220
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 200 V
    • Ic
    • 2 A
    • Ptot
    • 30 W
Datasheet/manual