reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD 1047 :: Transistor 2SD 1047 NPN, 160 V, 12 A, TO-3PN

Item-No.: SD 1047
€1,05
Category of goods: 1 = discountable

2SD1047

  • Product Description
  • Technical information
  • General
    • Type
    • 2SD1047
    • Housing
    • TO-3PN
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 12 A
    • Ptot
    • 100 W
    • fT
    • 15 MHz

Transistor 2SD 1047 NPN, 160 V, 12 A, TO-3PN



Package weight : 0.0057 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SD1047
    • Housing
    • TO-3PN
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 12 A
    • Ptot
    • 100 W
    • fT
    • 15 MHz
Datasheet/manual