reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 8050 :: Transistor 2SC 8050 NPN, 40 V, 0.5 A, TO-92

Item-No.: SC 8050
€0,05
Category of goods: 1


SC 8050

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC8050
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 40 V
    • Ic
    • 0.5 A
    • Ptot
    • 1 W
    • fT
    • 150 MHz

Transistor 2SC 8050 NPN, 40 V, 0.5 A, TO-92



Manufacturer : CDIL
Factory number : 2SC8050
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC8050
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 40 V
    • Ic
    • 0.5 A
    • Ptot
    • 1 W
    • fT
    • 150 MHz