reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 5359 :: Transistor 2SC 5359 NPN, 230 V, 15 A, TO-3PL


SC 5359

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC5359
    • Housing
    • TO-3P
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 230 V
    • Ic
    • 15 A
    • Ptot
    • 180 W
    • fT
    • 30 MHz

Transistor 2SC 5359 NPN, 230 V, 15 A, TO-3PL



Manufacturer : TOSHIBA
Factory number : 2SC5359
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC5359
    • Housing
    • TO-3P
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 230 V
    • Ic
    • 15 A
    • Ptot
    • 180 W
    • fT
    • 30 MHz
Datasheet/manual