reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 5171 :: Transistor 2SC 5171 NPN, 180 V, 2 A, TO-220F

Item-No.: SC 5171
€0,69
Category of goods: 1 = discountable

SC 5171

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC5171
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 180 V
    • Ic
    • 2 A
    • Ptot
    • 20 W
    • fT
    • 200 MHz

Transistor 2SC 5171 NPN, 180 V, 2 A, TO-220F



Manufacturer : TOSHIBA
Factory number : 2SC5171
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC5171
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 180 V
    • Ic
    • 2 A
    • Ptot
    • 20 W
    • fT
    • 200 MHz
Datasheet/manual