reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 4467 :: Transistor 2SC 4467 NPN, 120 V, 8 A, TO-3PN

Item-No.: SC 4467
€0,95
Category of goods: 1 = discountable

SC 4467

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC4467
    • Housing
    • TO-3PN
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 160/120 V
    • Ic
    • 8 A
    • Ptot
    • 80 W
    • fT
    • 20 MHz

Transistor 2SC 4467 NPN, 120 V, 8 A, TO-3PN



Manufacturer : INCHANGE
Factory number : 2SC4467
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC4467
    • Housing
    • TO-3PN
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 160/120 V
    • Ic
    • 8 A
    • Ptot
    • 80 W
    • fT
    • 20 MHz
Datasheet/manual