reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 3997 :: Transistor 2SC 3997, 1500 V, 20 A, TO-3PBL

Item-No.: SC 3997
€4,60
Category of goods: 1


SC 3997

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC3997
    • Housing
    • TO-3PBL
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 1500 V
    • Ic
    • 20 A

Transistor 2SC 3997, 1500 V, 20 A, TO-3PBL



Manufacturer : SANYO
Factory number : 2SC3997
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC3997
    • Housing
    • TO-3PBL
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 1500 V
    • Ic
    • 20 A
Datasheet/manual