reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 3944A :: Transistor 2SC 3944A NPN, 180 V, 1 A, TO-220F

Item-No.: SC 3944A
€1,50
Category of goods: 1


2SC3944A

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC3944A
    • Housing
    • TO-220Fa
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 180 V
    • Ic
    • 1 A
    • Ptot
    • 15 W
    • fT
    • 200 MHz

Transistor 2SC 3944A NPN, 180 V, 1 A, TO-220F



Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC3944A
    • Housing
    • TO-220Fa
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 180 V
    • Ic
    • 1 A
    • Ptot
    • 15 W
    • fT
    • 200 MHz
Datasheet/manual