reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 3688 :: Transistor 2SC 3688 NPN, 1500 V, 10 A, TO-3PN

Item-No.: SC 3688
€1,90
Category of goods: 1 = discountable

SC 3688

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC3688
    • Housing
    • TO-3PN
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 1500 V
    • Ic
    • 10 A
    • Ptot
    • 150 W

Transistor 2SC 3688 NPN, 1500 V, 10 A, TO-3PN



Manufacturer : INCHANGE
Factory number : 2SC3688
Package weight : 0.0058 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC3688
    • Housing
    • TO-3PN
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 1500 V
    • Ic
    • 10 A
    • Ptot
    • 150 W
Datasheet/manual