reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 3419 :: Transistor 2SC 3419 NPN, 40 V, 0.8 A, TO2-8H1A



SC 3419

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC3419
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 40 V
    • Ic
    • 0.8 A
    • Ptot
    • 5 W
    • fT
    • 100 MHz

Transistor 2SC 3419 NPN, 40 V, 0.8 A, TO2-8H1A



Manufacturer : TOSHIBA
Factory number : 2SC3419
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC3419
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 40 V
    • Ic
    • 0.8 A
    • Ptot
    • 5 W
    • fT
    • 100 MHz
Datasheet/manual