reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 3280 :: Transistor 2SC 3280 NPN, 160 V, 12 A, TO-3PL

Item-No.: SC 3280
€1,60
Category of goods: 1


SC 3280

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC3280
    • Housing
    • TO-3PL
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 12 A
    • Ptot
    • 120 W
    • fT
    • 30 MHz

Transistor 2SC 3280 NPN, 160 V, 12 A, TO-3PL



Manufacturer : INCHANGE
Factory number : 2SC3280
Package weight : 0.0092 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC3280
    • Housing
    • TO-3PL
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 12 A
    • Ptot
    • 120 W
    • fT
    • 30 MHz
Datasheet/manual