reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 3263 :: Transistor 2SC 3263 NPN, 230 V, 15 A, TO-3PN

Item-No.: SC 3263
€1,60
Category of goods: 1


SC 3263

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC3263
    • Housing
    • TO-3PN
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 230 V
    • Ic
    • 15 A
    • Ptot
    • 130 W

Transistor 2SC 3263 NPN, 230 V, 15 A, TO-3PN



Manufacturer : INCHANGE
Factory number : 2SC3263
Package weight : 0.0061 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC3263
    • Housing
    • TO-3PN
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 230 V
    • Ic
    • 15 A
    • Ptot
    • 130 W
Datasheet/manual