reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 3228 :: Transistor 2SC 3228 NPN, 160 V, 1 A, TO-92L

Item-No.: SC 3228
€0,24
Category of goods: 1 = discountable

2SC3228

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC3228
    • Housing
    • TO-92L
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 1 A

Transistor 2SC 3228 NPN, 160 V, 1 A, TO-92L



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC3228
    • Housing
    • TO-92L
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 1 A
Datasheet/manual