reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 3116 :: Transistor 2SC 3116 NPN, 180 V, 0.7 A, TO-126

Item-No.: SC 3116
€1,10
Category of goods: 1


SC 3116

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC3116
    • Housing
    • TO-126
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 180 V
    • Ic
    • 0.7 A
    • Ptot
    • 10 W
    • fT
    • 120 MHz

Transistor 2SC 3116 NPN, 180 V, 0.7 A, TO-126



Manufacturer : SANYO
Factory number : 2SC3116
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC3116
    • Housing
    • TO-126
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 180 V
    • Ic
    • 0.7 A
    • Ptot
    • 10 W
    • fT
    • 120 MHz
Datasheet/manual