reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 2625 :: Transistor 2SC 2625 NPN, 450 V, 10 A, TO-3PN

Item-No.: SC 2625
€1,30
Category of goods: 1


SC 2625

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC2625
    • Housing
    • TO-3PN
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 450 V
    • Ic
    • 10 A
    • Ptot
    • 80 W

Transistor 2SC 2625 NPN, 450 V, 10 A, TO-3PN



Manufacturer : UTC UNISONIC TECHNOLOGIES
Factory number : 2SC2625
Package weight : 0.0051 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC2625
    • Housing
    • TO-3PN
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 450 V
    • Ic
    • 10 A
    • Ptot
    • 80 W
Datasheet/manual