reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 2603 :: Transistor 2SC 2603 NPN, 50 V, 0.2 A, TO-92

Item-No.: SC 2603
€0,20
Category of goods: 1


2SC2603

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC2603
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 50 V
    • Ic
    • 0.2 A
    • Ptot
    • 0.3 W

Transistor 2SC 2603 NPN, 50 V, 0.2 A, TO-92



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC2603
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 50 V
    • Ic
    • 0.2 A
    • Ptot
    • 0.3 W
Datasheet/manual