reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 2500 :: Transistor 2SC 2500 NPN, 30 V, 2 A, TO-92MOD

Item-No.: SC 2500
€0,27
Category of goods: 1


SC 2500

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC2500
    • Housing
    • TO-92MOD
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 30 V
    • Ic
    • 2 A
    • Ptot
    • 0.9 W
    • fT
    • 150 MHz

Transistor 2SC 2500 NPN, 30 V, 2 A, TO-92MOD



Manufacturer : TOSHIBA
Factory number : 2SC2500
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC2500
    • Housing
    • TO-92MOD
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 30 V
    • Ic
    • 2 A
    • Ptot
    • 0.9 W
    • fT
    • 150 MHz
Datasheet/manual