reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 2458 :: Transistor 2SC 2458 NPN, 50 V, 0.15 A, SC-72

Item-No.: SC 2458
€0,28
Category of goods: 1


SC 2458

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC2458
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 50 V
    • Ic
    • 0.15 A
    • Ptot
    • 0.2 W
    • fT
    • 80 MHz

Transistor 2SC 2458 NPN, 50 V, 0.15 A, SC-72



Manufacturer : TOSHIBA
Factory number : 2SC2458
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC2458
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 50 V
    • Ic
    • 0.15 A
    • Ptot
    • 0.2 W
    • fT
    • 80 MHz
Datasheet/manual