reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 2120 :: Transistor 2SC 2120 NPN, 30 V, 0.8 A, TO-92

Item-No.: SC 2120
€0,11
Category of goods: 1


SC 2120

  • Product Description
  • Technical information
  • General
    • Type
    • 2SC2120
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 30 V
    • Ic
    • 0.8 A
    • Ptot
    • 0.6 W
    • fT
    • 120 MHz

Transistor 2SC 2120 NPN, 30 V, 0.8 A, TO-92



Manufacturer : TOSHIBA
Factory number : 2SC2120
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SC2120
    • Housing
    • TO-92
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 30 V
    • Ic
    • 0.8 A
    • Ptot
    • 0.6 W
    • fT
    • 120 MHz
Datasheet/manual